T491D686K016ZTAC00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 652
Unit Price: 1,28000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,13739 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,32797 €
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D686K016ZTAC00

DigiKey Part Number
T491D686K016ZTAC00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D686K016ZTAC00
Description
CAP TANT 68UF 10% 16V 2917
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
16 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D686K016ATKEMET652399-8397-1-ND1,28000 €Direct
T495V686K016ATE250KEMET0T495V686K016ATE250-ND1,13739 €Direct
TPSY686K016P0200KYOCERA AVX0478-TPSY686K016P0200TR-ND1,32797 €Direct
Obsolete
This product is no longer manufactured. View Substitutes