T491D337M010AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 958
Unit Price: 3,44000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,76420 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,12244 €
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D337M010AS

DigiKey Part Number
399-3097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D337M010AS
Description
CAP TANT 330UF 20% 10V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D337M010ATKEMET958399-3790-1-ND3,44000 €Direct
TPSD337M010H0100KYOCERA AVX0TPSD337M010H0100-ND4,76420 €Similar
TPSD337M010H0150KYOCERA AVX0478-9194-2-ND1,12244 €Similar
Obsolete
This product is no longer manufactured. View Substitutes