
T491C685K020AT | |
|---|---|
DigiKey Part Number | 399-3759-2-ND - Tape & Reel (TR) 399-3759-1-ND - Cut Tape (CT) 399-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C685K020AT |
Description | CAP TANT 6.8UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C685K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.9Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C685K025AH | KEMET | 1.490 | 399-T491C685K025AHCT-ND | 0,89000 € | Upgrade |
| T491C685K025AT | KEMET | 1.455 | 399-3760-1-ND | 0,83000 € | Upgrade |
| 293D685X9020C2TE3 | Vishay Sprague | 1.100 | 718-1092-1-ND | 0,51000 € | Direct |
| TAJC685K020RNJ | KYOCERA AVX | 544 | 478-1719-1-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,27710 € | 27,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22804 € | 114,02 € |
| 1.000 | 0,21290 € | 212,90 € |
| 1.500 | 0,20532 € | 307,98 € |
| 2.500 | 0,19692 € | 492,30 € |
| 3.500 | 0,19201 € | 672,03 € |
| 5.000 | 0,18729 € | 936,45 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

