T491C474K050AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 485
Unit Price: 1,44000 €
Datasheet
0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C474K050AS

DigiKey Part Number
399-1660-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C474K050AS
Description
CAP TANT 0.47UF 10% 50V 2312
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C474K050ATKEMET485399-3752-1-ND1,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes