
T491C474K050AT | |
|---|---|
DigiKey Part Number | 399-3752-2-ND - Tape & Reel (TR) 399-3752-1-ND - Cut Tape (CT) 399-3752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C474K050AT |
Description | CAP TANT 0.47UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C474K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D474X9050C2TE3 | Vishay Sprague | 491 | 718-293D474X9050C2TE3CT-ND | 0,73000 € | Direct |
| TAJC474K050RNJ | KYOCERA AVX | 375 | 478-TAJC474K050RNJCT-ND | 1,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96400 € | 9,64 € |
| 50 | 0,77120 € | 38,56 € |
| 100 | 0,71190 € | 71,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61152 € | 305,76 € |
| 1.000 | 0,58048 € | 580,48 € |
| 1.500 | 0,56493 € | 847,40 € |
| 2.500 | 0,54770 € | 1.369,25 € |
| 3.500 | 0,53762 € | 1.881,67 € |
| 5.000 | 0,52793 € | 2.639,65 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

