Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491C157M006AT | |
|---|---|
DigiKey Part Number | 399-9450-2-ND - Tape & Reel (TR) 399-9450-1-ND - Cut Tape (CT) 399-9450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C157M006AT |
Description | CAP TANT 150UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C157M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19500 € | 11,95 € |
| 50 | 0,96700 € | 48,35 € |
| 100 | 0,89620 € | 89,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77678 € | 388,39 € |
| 1.000 | 0,73981 € | 739,81 € |
| 1.500 | 0,72129 € | 1.081,93 € |
| 2.500 | 0,70076 € | 1.751,90 € |
| 3.500 | 0,68876 € | 2.410,66 € |
| 5.000 | 0,67721 € | 3.386,05 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |






