Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar



TPSC157M006R0200 | |
|---|---|
DigiKey Part Number | TPSC157M006R0200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC157M006R0200 |
Description | CAP TANT 150UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLJW157M010R0200 | KYOCERA AVX | 58 | 478-TLJW157M010R0200CT-ND | 1,15000 € | Upgrade |
| TPSC157K006R0200 | KYOCERA AVX | 1.000 | 478-TPSC157K006R0200CT-ND | 1,08000 € | Upgrade |
| TAJC157M006RNJ | KYOCERA AVX | 0 | TAJC157M006RNJ-ND | 0,51866 € | Similar |
| TAJW157M006RNJ | KYOCERA AVX | 0 | TAJW157M006RNJ-ND | 0,54741 € | Similar |
| TPSC157M006R0050 | KYOCERA AVX | 0 | TPSC157M006R0050-ND | 1,25470 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48852 € | 488,52 € |
| Unit Price without VAT: | 0,48852 € |
|---|---|
| Unit Price with VAT: | 0,58134 € |






