Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106M035AT | KEMET | 5.173 | 399-8336-1-ND | 0,88000 € | Direct |
| T491C106K035AT | KEMET | 5.611 | 399-8333-1-ND | 1,00000 € | Upgrade |
| 293D106X0035C2TE3 | Vishay Sprague | 23 | 718-293D106X0035C2TE3CT-ND | 0,81000 € | Direct |
| F931V106KCC | KYOCERA AVX | 5.519 | 478-8331-1-ND | 0,89000 € | Direct |
| F931V106MCC | KYOCERA AVX | 12.172 | 478-8332-1-ND | 0,83000 € | Direct |





