
TAJC106K035RNJ | |
---|---|
DigiKey Part Number | 478-1701-2-ND - Tape & Reel (TR) 478-1701-1-ND - Cut Tape (CT) 478-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K035RNJ |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,55200 € | 5,52 € |
50 | 0,42940 € | 21,47 € |
100 | 0,39190 € | 39,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,33504 € | 167,52 € |
1.000 | 0,31503 € | 315,03 € |
1.500 | 0,30501 € | 457,51 € |
2.500 | 0,29390 € | 734,75 € |
3.500 | 0,28741 € | 1.005,93 € |
5.000 | 0,28116 € | 1.405,80 € |
6.000 | 0,27820 € | 1.669,20 € |
12.000 | 0,26823 € | 3.218,76 € |
12.500 | 0,26770 € | 3.346,25 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |