Similar
Similar
Similar
Similar
Direct
Direct
Direct

T491A685K016AT | |
|---|---|
DigiKey Part Number | 399-10132-2-ND - Tape & Reel (TR) 399-10132-1-ND - Cut Tape (CT) 399-10132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685K016AT |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A685K006AT | KEMET | 3.748 | 399-10131-1-ND | 0,41000 € | Similar |
| T491A685M006AT | KEMET | 1.854 | 399-10133-1-ND | 0,43000 € | Similar |
| T493A685K016AH6120 | KEMET | 0 | 399-10106-2-ND | 5,31188 € | Similar |
| T495A685K006ATE1K8 | KEMET | 0 | 399-11065-2-ND | 0,36022 € | Similar |
| 293D685X9016A2TE3 | Vishay Sprague | 160 | 718-293D685X9016A2TE3CT-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,14322 € | 71,61 € |
| 1.000 | 0,13257 € | 132,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12379 € | 247,58 € |
| 4.000 | 0,11658 € | 466,32 € |
| 6.000 | 0,11296 € | 677,76 € |
| 10.000 | 0,10896 € | 1.089,60 € |
| 14.000 | 0,10661 € | 1.492,54 € |
| 20.000 | 0,10436 € | 2.087,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |







