T493A685K016AH6120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


KEMET
In Stock: 1.854
Unit Price: 0,42000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,35342 €
Datasheet
T493 Series Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493A685K016AH6120

DigiKey Part Number
399-10106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493A685K016AH6120
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T493A685K016AH6120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
COTS
Features
High Reliability
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,36125 €10.722,50 €
Manufacturers Standard Package
Unit Price without VAT:5,36125 €
Unit Price with VAT:6,37989 €