Direct
Direct
Direct

T491A156M006AT | |
|---|---|
DigiKey Part Number | 399-10448-2-ND - Tape & Reel (TR) 399-10448-1-ND - Cut Tape (CT) 399-10448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A156M006AT |
Description | CAP TANT 15UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16470 € | 16,47 € |
| 500 | 0,13220 € | 66,10 € |
| 1.000 | 0,12216 € | 122,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11391 € | 227,82 € |
| 4.000 | 0,10711 € | 428,44 € |
| 6.000 | 0,10371 € | 622,26 € |
| 10.000 | 0,09994 € | 999,40 € |
| 14.000 | 0,09774 € | 1.368,36 € |
| 20.000 | 0,09562 € | 1.912,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




