
TAJA156M006RNJ | |
---|---|
DigiKey Part Number | 478-3026-2-ND - Tape & Reel (TR) 478-3026-1-ND - Cut Tape (CT) 478-3026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA156M006RNJ |
Description | CAP TANT 15UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA156M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28400 € | 2,84 € |
50 | 0,21380 € | 10,69 € |
100 | 0,19210 € | 19,21 € |
500 | 0,15568 € | 77,84 € |
1.000 | 0,14440 € | 144,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,13783 € | 275,66 € |
4.000 | 0,13005 € | 520,20 € |
6.000 | 0,12615 € | 756,90 € |
10.000 | 0,12183 € | 1.218,30 € |
14.000 | 0,11930 € | 1.670,20 € |
20.000 | 0,11687 € | 2.337,40 € |
24.000 | 0,11572 € | 2.777,28 € |
48.000 | 0,11184 € | 5.368,32 € |
50.000 | 0,11164 € | 5.582,00 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |