Direct
Similar

T491A104K035AS | |
|---|---|
DigiKey Part Number | 399-1643-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A104K035AS |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104K035AS Models |
Category | ESR (Equivalent Series Resistance) 20Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A104K035AT | KEMET | 0 | 399-3676-1-ND | 0,53000 € | Direct |
| 293D104X9035A2TE3 | Vishay Sprague | 21.380 | 718-1109-1-ND | 0,36000 € | Similar |



