
T491A104K035AT | |
|---|---|
DigiKey Part Number | 399-3676-2-ND - Tape & Reel (TR) 399-3676-1-ND - Cut Tape (CT) 399-3676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104K035AT |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18650 € | 18,65 € |
| 500 | 0,15076 € | 75,38 € |
| 1.000 | 0,13976 € | 139,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13069 € | 261,38 € |
| 4.000 | 0,12323 € | 492,92 € |
| 6.000 | 0,11949 € | 716,94 € |
| 10.000 | 0,11535 € | 1.153,50 € |
| 14.000 | 0,11293 € | 1.581,02 € |
| 20.000 | 0,11060 € | 2.212,00 € |
| 24.000 | 0,10949 € | 2.627,76 € |
| 48.000 | 0,10578 € | 5.077,44 € |
| 50.000 | 0,10558 € | 5.279,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

