Direct
Similar



T356K686K016AS | |
|---|---|
DigiKey Part Number | 399-1333-ND |
Manufacturer | |
Manufacturer Product Number | T356K686K016AS |
Description | CAP TANT 68UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 16 V Radial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356K686K016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356K686K016AT | KEMET | 131 | 399-3672-ND | 10,51000 € | Direct |
| 199D686X9016E6V1E3 | Vishay Sprague | 0 | 199D686X9016E6V1E3-ND | 3,36480 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,18610 € | 718,61 € |
| Unit Price without VAT: | 7,18610 € |
|---|---|
| Unit Price with VAT: | 8,55146 € |



