68 µF Conformal Coated Tantalum Capacitors 16 V Radial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Conformal Coated Tantalum Capacitors 16 V Radial 1Ohm
T356-ULTRADIP

T356K686K016AT

DigiKey Part Number
399-3672-ND
Manufacturer
Manufacturer Product Number
T356K686K016AT
Description
CAP TANT 68UF 10% 16V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 16 V Radial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356K686K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.350" Dia (8.90mm)
Height - Seated (Max)
0.610" (15.50mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,65000 €10,65 €
108,18200 €81,82 €
507,19800 €359,90 €
1006,89360 €689,36 €
5006,37794 €3.188,97 €
1.0006,21816 €6.218,16 €
Manufacturers Standard Package
Unit Price without VAT:10,65000 €
Unit Price with VAT:12,67350 €