Direct

T356G686K006AS | |
|---|---|
DigiKey Part Number | 399-1309-ND |
Manufacturer | |
Manufacturer Product Number | T356G686K006AS |
Description | CAP TANT 68UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356G686K006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52024 € | 1.260,12 € |
| Unit Price without VAT: | 2,52024 € |
|---|---|
| Unit Price with VAT: | 2,99909 € |


