
T356G686K006AT | |
|---|---|
DigiKey Part Number | 399-T356G686K006AT-ND |
Manufacturer | |
Manufacturer Product Number | T356G686K006AT |
Description | CAP TANT 68UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356G686K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.449" (11.40mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,34700 € | 33,47 € |
| 50 | 2,84180 € | 142,09 € |
| 100 | 2,68560 € | 268,56 € |
| 500 | 2,42126 € | 1.210,63 € |
| 1.000 | 2,33940 € | 2.339,40 € |
| 2.500 | 2,25290 € | 5.632,25 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

