Upgrade

T356E156K010AT | |
|---|---|
DigiKey Part Number | 399-3642-ND |
Manufacturer | |
Manufacturer Product Number | T356E156K010AT |
Description | CAP TANT 15UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V Radial 3.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356E156K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3.7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356E156K016AT | KEMET | 683 | 399-3643-ND | 4,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70809 € | 1.708,09 € |
| Unit Price without VAT: | 1,70809 € |
|---|---|
| Unit Price with VAT: | 2,03263 € |


