Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

T353E475K035AT | |
|---|---|
DigiKey Part Number | 399-T353E475K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T353E475K035AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353E475K035AT Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 35 V | Manufacturer Size Code T353E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T352E475K035AS | KEMET | 0 | 399-T352E475K035AS-ND | 2,27922 € | Parametric Equivalent |
| T352E475K035AT7301 | KEMET | 0 | 399-T352E475K035AT7301TR-ND | 2,08408 € | Parametric Equivalent |
| T353E475K035AS7301 | KEMET | 0 | 399-T353E475K035AS7301TR-ND | 2,27922 € | Parametric Equivalent |
| T353E475K035AT7301 | KEMET | 0 | 399-T353E475K035AT7301TR-ND | 2,08408 € | Parametric Equivalent |
| TAP475K035SCS | KYOCERA AVX | 13.139 | 478-1907-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08408 € | 2.084,08 € |
| Unit Price without VAT: | 2,08408 € |
|---|---|
| Unit Price with VAT: | 2,48006 € |






