
TAP475K035SCS | |
|---|---|
DigiKey Part Number | 478-1907-ND |
Manufacturer | |
Manufacturer Product Number | TAP475K035SCS |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP475J035DTW | KYOCERA AVX | 1.911 | 478-TAP475J035DTWCT-ND | 1,15000 € | Upgrade |
| TAP475K006SCS | KYOCERA AVX | 1.368 | 478-1902-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,31390 € | 31,39 € |
| 500 | 0,25990 € | 129,95 € |
| 1.000 | 0,24322 € | 243,22 € |
| 3.000 | 0,22262 € | 667,86 € |
| 5.000 | 0,21500 € | 1.075,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

