
T350A105K025AS | |
|---|---|
DigiKey Part Number | 399-1412-ND |
Manufacturer | |
Manufacturer Product Number | T350A105K025AS |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A105K025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A105K035AS | KEMET | 2.376 | 399-1429-ND | 2,94000 € | Upgrade |
| TAP105K025SCS | KYOCERA AVX | 540 | 478-1834-ND | 0,52000 € | Direct |
| 199D105X9025A1V1E3 | Vishay Sprague | 667 | 718-1209-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,06100 € | 20,61 € |
| 50 | 1,71220 € | 85,61 € |
| 100 | 1,60440 € | 160,44 € |
| 500 | 1,42192 € | 710,96 € |
| 1.000 | 1,36542 € | 1.365,42 € |
| 3.000 | 1,29559 € | 3.886,77 € |
| 5.000 | 1,26974 € | 6.348,70 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

