T322F686K025AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 191
Unit Price: 16,34000 €
Datasheet
68 µF Molded Tantalum Capacitors 25 V Axial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322F686K025AS

DigiKey Part Number
399-1516-ND
Manufacturer
Manufacturer Product Number
T322F686K025AS
Description
CAP TANT 68UF 10% 25V AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V Axial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T322F686K025AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.300" Dia x 0.710" L (7.62mm x 18.03mm)
Capacitance
Manufacturer Size Code
F
Tolerance
±10%
Features
General Purpose
Voltage - Rated
25 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322F686K025ATKEMET191399-4592-ND16,34000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,33273 €157,66 €
Unit Price without VAT:14,33273 €
Unit Price with VAT:17,05595 €