68 µF Molded Tantalum Capacitors 25 V Axial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322F686K025AT

DigiKey Part Number
399-4592-ND
Manufacturer
Manufacturer Product Number
T322F686K025AT
Description
CAP TANT 68UF 10% 25V AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V Axial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T322F686K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.300" Dia x 0.710" L (7.62mm x 18.03mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,55000 €16,55 €
1013,09100 €130,91 €
5011,70880 €585,44 €
10011,28060 €1.128,06 €
50010,55526 €5.277,63 €
Manufacturers Standard Package
Unit Price without VAT:16,55000 €
Unit Price with VAT:19,69450 €