Similar
Similar

T322F476M035AS | |
|---|---|
DigiKey Part Number | 399-T322F476M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T322F476M035AS |
Description | CAP TANT 47UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V Axial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322F476M035AS Models |
Category | ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.300" Dia x 0.300" L (7.62mm x 7.62mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D476X0035YWE3 | Vishay Sprague | 0 | 173D476X0035YWE3-ND | 13,11464 € | Similar |
| 173D476X9035YWE3 | Vishay Sprague | 106 | 718-1427-1-ND | 18,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 13,99727 € | 153,97 € |
| Unit Price without VAT: | 13,99727 € |
|---|---|
| Unit Price with VAT: | 16,65675 € |


