
173D476X9035YWE3 | |
|---|---|
DigiKey Part Number | 718-1427-2-ND - Tape & Reel (TR) 718-1427-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D476X9035YWE3 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D476X9035YWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.550" L (7.11mm x 13.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 9,15300 € | 91,53 € |
| 50 | 8,09620 € | 404,81 € |
| 100 | 8,02130 € | 802,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,35892 € | 3.679,46 € |
| 1.000 | 7,18370 € | 7.183,70 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |

