Direct
Upgrade
Direct
Upgrade
Similar
Similar

T322E336K025AS | |
|---|---|
DigiKey Part Number | 399-1514-ND |
Manufacturer | |
Manufacturer Product Number | T322E336K025AS |
Description | CAP TANT 33UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V Axial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E336K025AS Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322E336K025AT | KEMET | 33 | 399-4590-ND | 12,95000 € | Direct |
| T322E336K035AS | KEMET | 9 | 399-1532-ND | 17,84000 € | Upgrade |
| 173D336X9025YW | Vishay Sprague | 0 | 173D336X9025YW-ND | 6,16466 € | Direct |
| 173D336X9035YW | Vishay Sprague | 0 | 173D336X9035YW-ND | 6,16466 € | Upgrade |
| 173D336X9025Y | Vishay Sprague | 0 | 173D336X9025Y-ND | 6,16466 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 10,91071 € | 152,75 € |
| Unit Price without VAT: | 10,91071 € |
|---|---|
| Unit Price with VAT: | 12,98374 € |



