
T322E336K035AS | |
|---|---|
DigiKey Part Number | 399-1532-ND |
Manufacturer | |
Manufacturer Product Number | T322E336K035AS |
Description | CAP TANT 33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V Axial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E336K035AS Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,84000 € | 17,84 € |
| 10 | 14,18700 € | 141,87 € |
| 50 | 12,72740 € | 636,37 € |
| 100 | 12,27520 € | 1.227,52 € |
| 500 | 11,50948 € | 5.754,74 € |
| Unit Price without VAT: | 17,84000 € |
|---|---|
| Unit Price with VAT: | 21,22960 € |

