Direct
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar

T322E107K010AS | |
|---|---|
DigiKey Part Number | 399-1475-ND |
Manufacturer | |
Manufacturer Product Number | T322E107K010AS |
Description | CAP TANT 100UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V Axial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E107K010AS Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 10 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322E107K010AT | KEMET | 1.153 | 399-4551-ND | 12,95000 € | Direct |
| T322E107K015AS | KEMET | 23 | 399-1490-ND | 17,84000 € | Upgrade |
| 173D107X9010YW | Vishay Sprague | 0 | 173D107X9010YW-ND | 6,16466 € | Direct |
| 173D107X9015YW | Vishay Sprague | 0 | 173D107X9015YW-ND | 6,16466 € | Upgrade |
| 173D107X9020YW | Vishay Sprague | 0 | 173D107X9020YW-ND | 8,74310 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 10,91071 € | 152,75 € |
| Unit Price without VAT: | 10,91071 € |
|---|---|
| Unit Price with VAT: | 12,98374 € |



