100 µF Molded Tantalum Capacitors 15 V Axial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E107K015AS

DigiKey Part Number
399-1490-ND
Manufacturer
Manufacturer Product Number
T322E107K015AS
Description
CAP TANT 100UF 10% 15V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 15 V Axial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T322E107K015AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,84000 €17,84 €
1014,18700 €141,87 €
5012,72740 €636,37 €
10012,27520 €1.227,52 €
50011,50948 €5.754,74 €
Manufacturers Standard Package
Unit Price without VAT:17,84000 €
Unit Price with VAT:21,22960 €