Upgrade
Direct
Direct
Upgrade
Upgrade

T322B475K015AT | |
|---|---|
DigiKey Part Number | 399-4557-ND |
Manufacturer | |
Manufacturer Product Number | T322B475K015AT |
Description | CAP TANT 4.7UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 15 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B475K015AT Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 15 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B475K020AT | KEMET | 111 | 399-4572-ND | 3,93000 € | Upgrade |
| 173D475X9015VE3 | Vishay Sprague | 0 | 173D475X9015VE3-ND | 0,83232 € | Direct |
| 173D475X9015VWE3 | Vishay Sprague | 0 | 173D475X9015VWE3-ND | 0,77242 € | Direct |
| 173D475X5020VWE3 | Vishay Sprague | 0 | 173D475X5020VWE3-ND | 1,12634 € | Upgrade |
| 173D475X9020VWE3 | Vishay Sprague | 1.399 | 718-1411-1-ND | 1,95000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 2,31045 € | 152,49 € |
| Unit Price without VAT: | 2,31045 € |
|---|---|
| Unit Price with VAT: | 2,74944 € |



