
T322B475K020AT | |
|---|---|
DigiKey Part Number | 399-4572-ND |
Manufacturer | |
Manufacturer Product Number | T322B475K020AT |
Description | CAP TANT 4.7UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V Axial 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B475K020AT Models |
Category | ESR (Equivalent Series Resistance) 4.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 20 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,81600 € | 28,16 € |
| 50 | 2,37300 € | 118,65 € |
| 100 | 2,23620 € | 223,62 € |
| 500 | 2,00434 € | 1.002,17 € |
| 1.000 | 1,93253 € | 1.932,53 € |
| 2.500 | 1,85666 € | 4.641,65 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

