Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110D476M035AS7200 | |
|---|---|
DigiKey Part Number | 399-T110D476M035AS7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T110D476M035AS7200 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D476M035AS7200 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110D476M035AS | KEMET | 40 | 399-T110D476M035AS-ND | 20,53000 € | Parametric Equivalent |
| T110D476M035AT7200 | KEMET | 0 | 399-T110D476M035AT7200TR-ND | 13,46915 € | Parametric Equivalent |
| T110D476M035AT7293 | KEMET | 0 | 399-T110D476M035AT7293TB-ND | 14,42620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,32423 € | 4.929,69 € |
| Unit Price without VAT: | 12,32423 € |
|---|---|
| Unit Price with VAT: | 14,66583 € |



