
T110D476M035AS | |
|---|---|
DigiKey Part Number | 399-T110D476M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T110D476M035AS |
Description | CAP TANT 47UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D476M035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 € | 20,79 € |
| 20 | 15,87950 € | 317,59 € |
| 60 | 14,89083 € | 893,45 € |
| 100 | 14,52500 € | 1.452,50 € |
| 500 | 13,66200 € | 6.831,00 € |
| Unit Price without VAT: | 20,79000 € |
|---|---|
| Unit Price with VAT: | 24,74010 € |

