



SCR38-350-1R8B008JH | |
|---|---|
DigiKey Part Number | 399-10783-ND |
Manufacturer | |
Manufacturer Product Number | SCR38-350-1R8B008JH |
Description | CMC 850UH 35A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 35A DCR 2.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR38-350-1R8B008JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 850 µH @ 10 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 2.5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.106" Dia (53.50mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 12 | 9,43500 € | 113,22 € |
| 36 | 8,97333 € | 323,04 € |
| 60 | 8,76533 € | 525,92 € |
| 108 | 8,53111 € | 921,36 € |
| 252 | 8,20321 € | 2.067,21 € |
| 504 | 7,94327 € | 4.003,41 € |
| 1.008 | 7,69078 € | 7.752,31 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |











