
RT8132-10-4M0 | |
|---|---|
DigiKey Part Number | 817-2281-ND |
Manufacturer | |
Manufacturer Product Number | RT8132-10-4M0 |
Description | CMC 4MH 10A 3LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 10A DCR 15mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RT8132-10-4M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 4 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 15mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,80000 € | 13,80 € |
| 10 | 11,35300 € | 113,53 € |
| 25 | 10,50480 € | 262,62 € |
| 60 | 9,75467 € | 585,28 € |
| 120 | 9,19967 € | 1.103,96 € |
| 300 | 8,54150 € | 2.562,45 € |
| Unit Price without VAT: | 13,80000 € |
|---|---|
| Unit Price with VAT: | 16,42200 € |


