


SCF29XV-300-2R4A005JH | |
|---|---|
DigiKey Part Number | 399-SCF29XV-300-2R4A005JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-300-2R4A005JH |
Description | CMC 270UH 30A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 0.92mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-300-2R4A005JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 270 µH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 0.92mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.484" W (41.50mm x 37.70mm) | |
Height (Max) | 0.902" (22.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 20 | 9,99250 € | 199,85 € |
| 40 | 9,42300 € | 376,92 € |
| 60 | 9,10533 € | 546,32 € |
| 80 | 8,88650 € | 710,92 € |
| 240 | 8,16196 € | 1.958,87 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |











