
ACPL-31JT-000E | |
|---|---|
DigiKey Part Number | 516-3292-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-31JT-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 60ns, 50ns | |
Current - Output High, Low | 750mA, 1A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 12V ~ 20V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 45 | 3,88422 € | 174,79 € |
| 135 | 3,55444 € | 479,85 € |
| 540 | 3,24478 € | 1.752,18 € |
| 1.035 | 3,13146 € | 3.241,06 € |
| 2.025 | 3,03185 € | 6.139,50 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

