2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-02-20J

DigiKey Part Number
399-10648-ND
Manufacturer
Manufacturer Product Number
SC-02-20J
Description
CMC 2MH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-02-20J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.984" L x 0.787" W (25.00mm x 20.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,21000 €4,21 €
103,80000 €38,00 €
253,64680 €91,17 €
503,53480 €176,74 €
1003,42550 €342,55 €
4003,21540 €1.286,16 €
8003,11454 €2.491,63 €
1.2003,05683 €3.668,20 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €