Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSBDC4100DQ10K | |
|---|---|
DigiKey Part Number | 399-RSBDC4100DQ10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC4100DQ10K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC4100DQ10K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSBDC4100AA10K | KEMET | 0 | 399-RSBDC4100AA10K-ND | 0,22792 € | Parametric Equivalent |
| RSBDC4100CK10K | KEMET | 0 | 399-RSBDC4100CK10KTR-ND | 0,23430 € | Parametric Equivalent |
| RSBDC4100JA10K | KEMET | 0 | 399-RSBDC4100JA10K-ND | 0,23728 € | Parametric Equivalent |
| RSBDC4100Z310K | KEMET | 1.492 | 399-RSBDC4100Z310K-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,22762 € | 386,95 € |
| Unit Price without VAT: | 0,22762 € |
|---|---|
| Unit Price with VAT: | 0,27087 € |



