
RSBDC4100Z310K | |
|---|---|
DigiKey Part Number | 399-RSBDC4100Z310K-ND |
Manufacturer | |
Manufacturer Product Number | RSBDC4100Z310K |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC4100Z310K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Packaging Bag | Height - Seated (Max) 0.398" (10.10mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,31500 € | 31,50 € |
| 500 | 0,26106 € | 130,53 € |
| 1.500 | 0,23606 € | 354,09 € |
| 3.000 | 0,22382 € | 671,46 € |
| 6.000 | 0,21375 € | 1.282,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

