Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC3100CK70J | |
|---|---|
DigiKey Part Number | 399-R82EC3100CK70JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R82EC3100CK70J |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3100CK70J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3100AA60J | KEMET | 0 | 399-R82EC3100AA60J-ND | 0,17581 € | Parametric Equivalent |
| R82EC3100AA70J | KEMET | 18.922 | 399-5861-ND | 0,25000 € | Parametric Equivalent |
| R82EC3100DQ60J | KEMET | 0 | 399-R82EC3100DQ60JTB-ND | 0,20078 € | Parametric Equivalent |
| R82EC3100DQ70J | KEMET | 49.444 | 399-5453-1-ND | 0,27000 € | Parametric Equivalent |
| R82EC3100JA70J | KEMET | 0 | 399-R82EC3100JA70J-ND | 0,10214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08938 € | 223,45 € |
| Unit Price without VAT: | 0,08938 € |
|---|---|
| Unit Price with VAT: | 0,10636 € |







