Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3220CK60M | |
|---|---|
DigiKey Part Number | 399-R82DC3220CK60MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R82DC3220CK60M |
Description | CAP FILM 0.22UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3220CK60M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3220AA60M | KEMET | 0 | 399-R82DC3220AA60M-ND | 0,06394 € | Parametric Equivalent |
| R82DC3220DQ60M | KEMET | 0 | 399-R82DC3220DQ60MTB-ND | 0,07028 € | Parametric Equivalent |
| R82DC3220Z360M | KEMET | 0 | 399-R82DC3220Z360M-ND | 0,08759 € | Parametric Equivalent |
| B32529C0224M000 | TDK | 5.795 | 495-B32529C0224M000-ND | 0,29000 € | Parametric Equivalent |
| B32529C0224M189 | TDK | 0 | B32529C0224M189-ND | 0,06476 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09784 € | 244,60 € |
| Unit Price without VAT: | 0,09784 € |
|---|---|
| Unit Price with VAT: | 0,11643 € |



