R82DC3220AA60M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09784 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07028 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08759 €
Datasheet

Parametric Equivalent


TDK
In Stock: 5.795
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,06476 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,06414 €
Datasheet
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3220AA60M

DigiKey Part Number
399-R82DC3220AA60M-ND
Manufacturer
Manufacturer Product Number
R82DC3220AA60M
Description
CAP FILM 0.22UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3220AA60M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82DC3220CK60MKEMET0399-R82DC3220CK60MTR-ND0,09784 €Parametric Equivalent
R82DC3220DQ60MKEMET0399-R82DC3220DQ60MTB-ND0,07028 €Parametric Equivalent
R82DC3220Z360MKEMET0399-R82DC3220Z360M-ND0,08759 €Parametric Equivalent
B32529C0224M000TDK5.795495-B32529C0224M000-ND0,29000 €Parametric Equivalent
B32529C0224M189TDK0B32529C0224M189-ND0,06476 €Parametric Equivalent
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
3.0000,06394 €191,82 €
Manufacturers Standard Package
Unit Price without VAT:0,06394 €
Unit Price with VAT:0,07609 €