Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3100SH50K | |
|---|---|
DigiKey Part Number | 399-R82DC3100SH50KTB-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3100SH50K |
Description | 0,1 UF 3VV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3100AA50K | KEMET | 10.224 | 399-9684-ND | 0,24000 € | Parametric Equivalent |
| R82DC3100CK50K | KEMET | 14.016 | 399-R82DC3100CK50KCT-ND | 0,26000 € | Parametric Equivalent |
| R82DC3100DQ50K | KEMET | 75.743 | 399-9704-1-ND | 0,26000 € | Parametric Equivalent |
| R82DC3100JH50K | KEMET | 0 | 399-R82DC3100JH50K-ND | 0,08105 € | Parametric Equivalent |
| R82DC3100Z350K | KEMET | 6.775 | 399-18603-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.500 | 0,04603 € | 2.416,58 € |
| Unit Price without VAT: | 0,04603 € |
|---|---|
| Unit Price with VAT: | 0,05478 € |




