Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC3100JL70K | |
|---|---|
DigiKey Part Number | 399-R82EC3100JL70K-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3100JL70K |
Description | 0,1 U 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3100AA70K | KEMET | 20.291 | 399-19335-ND | 0,24000 € | Parametric Equivalent |
| R82EC3100CK60K | KEMET | 0 | 399-R82EC3100CK60KTR-ND | 0,19802 € | Parametric Equivalent |
| R82EC3100CK70K | KEMET | 23.676 | 399-R82EC3100CK70KCT-ND | 0,27000 € | Parametric Equivalent |
| R82EC3100DQ60K | KEMET | 0 | 399-R82EC3100DQ60KTB-ND | 0,19593 € | Parametric Equivalent |
| R82EC3100DQ70K | KEMET | 20.713 | 399-11525-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51.000 | 0,07839 € | 3.997,89 € |
| Unit Price without VAT: | 0,07839 € |
|---|---|
| Unit Price with VAT: | 0,09328 € |







