R76UI1100DQ30J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 983
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,36139 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35848 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35937 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,15886 €
Datasheet
1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI1100DQ30J

DigiKey Part Number
399-R76UI1100DQ30JCT-ND - Cut Tape (CT)
399-R76UI1100DQ30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R76UI1100DQ30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UI1100DQ30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
637 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,69800 €6,98 €
500,54940 €27,47 €
1000,50370 €50,37 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,40991 €327,93 €
1.6000,38899 €622,38 €
2.4000,37851 €908,42 €
4.0000,36689 €1.467,56 €
5.6000,36011 €2.016,62 €
8.0000,35357 €2.828,56 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €