Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UI11005030J | |
|---|---|
DigiKey Part Number | 399-R76UI11005030J-ND |
Manufacturer | |
Manufacturer Product Number | R76UI11005030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI11005030J Models |
Category | ESR (Equivalent Series Resistance) 637 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UI11004030J | KEMET | 983 | 399-12617-ND | 1,03000 € | Parametric Equivalent |
| R76UI1100DQ30J | KEMET | 0 | 399-R76UI1100DQ30JCT-ND | 1,07000 € | Parametric Equivalent |
| R76UI1100GY30J | KEMET | 0 | 399-R76UI1100GY30JTR-ND | 0,35848 € | Parametric Equivalent |
| R76UI1100JB30J | KEMET | 0 | 399-R76UI1100JB30J-ND | 0,35937 € | Parametric Equivalent |
| B32672L8102J189 | TDK | 0 | B32672L8102J189-ND | 0,15886 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36139 € | 361,39 € |
| Unit Price without VAT: | 0,36139 € |
|---|---|
| Unit Price with VAT: | 0,43005 € |





