Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75UI16805030J | |
|---|---|
DigiKey Part Number | 399-R75UI16805030J-ND |
Manufacturer | |
Manufacturer Product Number | R75UI16805030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UI16805030J Models |
Category | ESR (Equivalent Series Resistance) 117 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UI16804030J | KEMET | 0 | 399-R75UI16804030J-ND | 0,24957 € | Parametric Equivalent |
| R75UI1680CK30J | KEMET | 0 | 399-R75UI1680CK30JTR-ND | 0,25814 € | Parametric Equivalent |
| R75UI1680DQ30J | KEMET | 0 | 399-R75UI1680DQ30JTB-ND | 0,26910 € | Parametric Equivalent |
| R75UI1680GY30J | KEMET | 0 | 399-R75UI1680GY30JTR-ND | 0,25814 € | Parametric Equivalent |
| R75UI1680JB30J | KEMET | 0 | 399-R75UI1680JB30J-ND | 0,23599 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,24211 € | 217,90 € |
| Unit Price without VAT: | 0,24211 € |
|---|---|
| Unit Price with VAT: | 0,28811 € |










